Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MOCD207M
Manufacturer Part #:

MOCD207M

Manufacturer:

Description: Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Mouser Online Catalog Page 194, Mouser Online Catalog
PDF Page 194, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Configuration: 2 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 2500 Vrms
Current Transfer Ratio: 200 %
Maximum Forward Diode Voltage: 1.55 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 150 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-8 Narrow
Series: MOCD207
Packaging: Bulk
Brand: Fairchild Semiconductor
Maximum Reverse Diode Voltage: 6 V
Number of Channels: 2 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Part # Aliases: MOCD207M_NL
Unit Weight: 0.008889 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-MOCD207R2M MOCD207R2M Reel In Stock $0.94 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,547 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.681
  100: $0.541
  500: $0.494
  1,000: $0.377
  3,000: $0.335
  9,000: $0.322
  24,000: $0.312

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $2.24
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
TPS54332DDA
Voltage Regulators - Switching Regulators DC/DC Co ...
Texas Instruments
1: $2.51
DCR010505U
Isolated DC/DC Converters Mini 1W Iso Regs DC/DC C ...
Texas Instruments
1: $9.65
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.12
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
PCA9685PW,112
LED Display Drivers I2C Bus LED Controller 28-Pin
NXP Semiconductors
1: $2.35
SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.57
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
PVT322PBF
Solid State Relays - PCB Mount 250V 2 Form A Photo ...
International Rectifier
1: $5.76
SN65LBC179AD
RS-485 Interface IC LP Diff Pairs
Texas Instruments
1: $2.88
UA78M05CDCY
Linear Voltage Regulators 500mA 5V Fixed V
Texas Instruments
1: $0.64
MAX4855ETE+
Analog Switch ICs .75Ohm Dual SPDT Audio Switch
Maxim Integrated
1: $1.93


120226868 121159121 197847692 186239930 118752299 147914401 146259450 151682008Alternative Packaging