Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MOC8204SM
Manufacturer Part #:

MOC8204SM

Manufacturer:

Description: Transistor Output Optocouplers Hi Volt Phototrans
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 400 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 7500 Vrms
Current Transfer Ratio: 20 %
Maximum Forward Diode Voltage: 1.5 V
Maximum Input Diode Current: 80 mA
Maximum Collector Current: 100 mA
Maximum Power Dissipation: 300 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-6 Gull Wing
Packaging: Bulk
Forward Current: 10 mA
Maximum Reverse Diode Voltage: 6 V
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-MOC8204SR2M MOC8204SR2M REEL 113 Can Ship Immediately $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 167 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  25: $0.804
  100: $0.744
  250: $0.64
  500: $0.583
  1,000: $0.446
  2,000: $0.417
  5,000: $0.396
  10,000: $0.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
Si4010-C2-GS
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.87
LP3878MR-ADJ/NOPB
Low Dropout Regulators - LDO LOW NOISE SUB- BANDGA ...
Texas Instruments
1: $1.94
XTR101AP
Current Sense Amplifiers Prec Lo-Drift 4-20mA 2-Wi ...
Texas Instruments
1: $19.78
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
CB027D0104JBA
Film Capacitors 50vOLT 0.1uF 5% 1210
AVX
1: $0.75
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
MAX2634AXT+T
RF Amplifier 315MHz/433MHz for RKE
Maxim Integrated
1: $1.77
TPS3106E09DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ATMEGA16-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.84
MC1458N
Operational Amplifiers - Op Amps Dual Hi-Performan ...
STMicroelectronics
1: $0.44
ATF1508AS-10QU100
CPLD - Complex Programmable Logic Devices 128 MC C ...
Atmel
1: $20.30
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
MOC8204M
Transistor Output Optocouplers Hi Volt Phototrans
Fairchild Semiconductor
1: $0.89
CSLH3A9
Board Mount Current Sensors CURRENT SENSORS
Honeywell
1: $16.93


151682008Alternative Packaging