Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MOC3081SR2VM
Manufacturer Part #:

MOC3081SR2VM

Manufacturer:

Description:
Triac & SCR Output Optocouplers 6Pin800V Optocoupler Zero Cross Triac Dr
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Output Device: PhotoTriac
Isolation Voltage: 5250 Vrms
Forward Current: 60 mA
Forward Voltage: 1.3 V
Maximum Trigger Current: 15 mA
Off-state Output Voltage - VDRM: 800 V
Zero-Crossing Circuit: With Zero-Crossing Circuit
Series: MOC3081SM
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: AC
Package / Case: PDIP-6 Gull Wing
Power Dissipation: 250 mW
Factory Pack Quantity: 1000
Zero-Crossing Voltage: 20 V
Unit Weight: 0.028572 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,242
AT91SAM-ICE Emulators / Simulators 124
A000008 Development Boards & Kits - AVR 433
NUCLEO-F401RE Development Boards & Kits - ARM 525
T2550-12T Triacs 1,738
PIC32MX150F128B-I/SO 32-bit Microcontrollers - MCU 639
Si8662EC-B-IS1 Digital Isolators 1,740
Si8663BC-B-IS1 Digital Isolators 1,610
AUIRGDC0250 IGBT Transistors 463
D89110-0131HK Headers & Wire Housings 7,320
Real Time Availability
Stock:
975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.62
  10: $1.25
  100: $0.998
  500: $0.91
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.696
  2,000: $0.617
  10,000: $0.593
  25,000: Quote
 

To add to a project, please Log In.


147914401 151682008 121159121 146259450 197847692