|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MOC3062TVM
Manufacturer Part #:

MOC3062TVM

Manufacturer:

Description:
Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Output Device: PhotoTriac
Isolation Voltage: 5250 Vrms
Maximum Trigger Current: 10 mA
Off-state Output Voltage - VDRM: 600 V
Zero-Crossing Circuit: With Zero-Crossing Circuit
Series: MOC3062TM
Packaging: Bulk
Brand: Fairchild Semiconductor
If - Forward Current: 60 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: AC
Package / Case: PDIP-6
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 1000
Vf - Forward Voltage: 1.3 V
Zero-Crossing Voltage: 20 V
Part # Aliases: MOC3062TVM_NL
Unit Weight: 0.030477 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 1,584
VS-2EFH02HM3/I Rectifiers 7,444
PLT5BPH1015R6SNL Common Mode Filters / Chokes 268
ATMEGA328P-PU 8-bit Microcontrollers - MCU 25,072
ATMEGA328-PU 8-bit Microcontrollers - MCU 12,016
2643540002 Ferrite Cable Cores 55,207
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,338
BTA41-600BRG Triacs 3,511
G6A-234P-ST-US-DC24 Low Signal Relays - PCB 2,368
MOC3063SR2M Triac & SCR Output Optocouplers 3,220
Real Time Availability
Stock:
970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.822
100:
$0.654
500:
$0.597
$0.456
$0.404
$0.389
$0.377

To add to a project, please Log In.


121159121 147914401 151682008 146259450 197847692