Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MOC3033M
Manufacturer Part #:

MOC3033M

Manufacturer:

Description: Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Silverlight Page 187, Mouser Enhanced Catalog
PDF Page 187, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Output Device: PhotoTriac
Number of Channels per Chip: 1 Channel
Isolation Voltage: 5250 Vrms
Forward Current: 60 mA
Forward Voltage: 1.25 V
Maximum Trigger Current: 5 mA
Off-state Output Voltage - VDRM: 250 V
Zero-Crossing Circuit: Yes
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: AC
Package / Case: PDIP-6
Power Dissipation: 250 mW
Factory Pack Quantity: 1000
Zero-Crossing Voltage: 20 V
Part # Aliases: MOC3033M_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  25: $0.766
  100: $0.709
  250: $0.61
  500: $0.556
  1,000: $0.425
  2,000: $0.397
  5,000: $0.377
  10,000: $0.363

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVR1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.35
SJ-5003 (BLACK)
Mounting Hardware SMALL HEMISPHERE BLK
3M Electronic Specialty
1: $0.11
ECQ-U2A104ML
Film Capacitors .1uF 275V 20%
Panasonic Electronic Components
1: $0.47
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BTA12-600BRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $0.81
2150A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOU ...
Chicago Miniature
1: $2.88
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
74HC86N,652
Logic Gates QUAD EXCL NOR GATE
NXP Semiconductors
1: $0.84
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MOC3032M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.78
SS22SDH2
Slide Switches DPDT ON-ON-ON SIDE
NKK Switches
1: $1.60
5167-208
Plastic Hardware GROM RUB 9/32ID 9/16
Eagle Plastic Devices
1: $0.09
L78L12ACZ
Linear Regulators - Standard 12V 0.1A Positive
STMicroelectronics
1: $0.42
4N27M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
2210-V-RC
Fixed Inductors 56uH 15% Vertical
Bourns
1: $3.74
RPEF51H104Z2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.21
42TU016-RC
Transformers Audio & Signal XFMR EI-24 600-600CT
Xicon
1: $3.14
441-R314C-GRX
Fuse Holders QUICK CONNECT BLK
Eagle Plastic Devices
1: $1.75
280-CR5-1.2K-RC
Wirewound Resistors - Through Hole 1.2Kohms 5% Tol
Xicon
1: $0.44
166L14
Power Transformers RECTIFIER
Hammond Manufacturing
1: $13.60


151682008