Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBTH81
Manufacturer Part #:

MMBTH81

Manufacturer:

Description: Transistors RF Bipolar Small Signal PNP RF Transistor
Silverlight Page 614, Mouser Enhanced Catalog
PDF Page 614, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors RF Bipolar Small Signal
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Maximum Operating Frequency: 600 MHz
Collector- Emitter Voltage VCEO Max: 20 V
Emitter- Base Voltage VEBO: 3 V
Continuous Collector Current: 0.05 A
Power Dissipation: 225 mW
DC Collector/Base Gain hfe Min: 60
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23
Packaging: Reel
DC Current Gain hFE Max: 60 at 5 mA at 10 V
Gain Bandwidth Product fT: 600 MHz (Min)
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: MMBTH81_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,868 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  25: $0.082
  100: $0.07
  250: $0.053
  500: $0.045
  1,000: $0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  6,000: $0.024
  12,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
OPA842IDBVT
High Speed Operational Amplifiers Wideband Lo-Dist ...
Texas Instruments
1: $4.16
THS4031CD
High Speed Operational Amplifiers 100MHz Low Noise
Texas Instruments
1: $4.50
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
ZVP3310FTA
MOSFET P-Chnl 100V
Diodes Inc. / Zetex
1: $0.81
BF862,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.53
MMBT5179
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.09
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
MMBF4416
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.40
MMBTH24
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.29
MMBTH11
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.31
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
BSS83,215
MOSFET N-CH MOSFET 10V 50MA
NXP Semiconductors
1: $0.35
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
MMBTH10
Transistors RF Bipolar Small Signal NPN RF Transis ...
Fairchild Semiconductor
1: $0.09
ZVN3310FTA
MOSFET N-Chnl 100 V
Diodes Inc. / Zetex
1: $0.68
A11AH-RO
Toggle Switches SPST OFF-ON R/A WITH BRACKET
NKK Switches
1: $4.30
MPSH81
Transistors RF Bipolar Small Signal PNP RF Transis ...
Fairchild Semiconductor
1: $1.14


154547698 116852891