Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBT4354
Manufacturer Part #:

MMBT4354

Manufacturer:

Description: Transistors Bipolar - BJT PNP Transistor General Purpose
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 60 V
Collector- Emitter Voltage VCEO Max: - 60 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 60 V
Maximum DC Collector Current: 0.8 A
DC Collector/Base Gain hfe Min: 50
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 0.8 A
DC Current Gain hFE Max: 500
Maximum Power Dissipation: 350 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: MMBT4354_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,509 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.08
  25: $0.076
  100: $0.062
  250: $0.052
  500: $0.043
  1,000: $0.041
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.035
  6,000: $0.031
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
MAX6627MTA+T
Board Mount Temperature Sensors 1C Accurate Temper ...
Maxim Integrated
1: $4.24
GRM319R72A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.31
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
LM22673MRE-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $4.16
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
LM3480IM3X-12/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
5177984-6
Board to Board & Mezzanine Connectors 140P 5mm PLU ...
TE Connectivity / AMP
1: $7.03
5-5179010-6
Board to Board & Mezzanine Connectors 140P 13mm RE ...
TE Connectivity / AMP
1: $6.91
MMBD4148CA
Rectifiers High Conductance Ultra Fast
Fairchild Semiconductor
1: $0.22
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
06035A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
MMBD4148CC
Rectifiers High Conductance Ultra Fast
Fairchild Semiconductor
1: $0.21
BZV49-C4V7,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.51
MMBT6428
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.11
VE-100M1CTR-0405
Aluminum Electrolytic Capacitors - SMD 16 Volts 10 ...
Lelon
1: $0.12
88400-066LF
Ethernet & Telecom Connectors 6-6P HORIZ PCB JCK
FCI
1: $0.70
3361P-1-203GLF
Trimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS
Bourns
1: $1.02

000000001