Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBT2222AD87Z
Manufacturer Part #:

MMBT2222A_D87Z

Manufacturer:

Description: Transistors Bipolar - BJT NPN Transistor General Purpose
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 612, Mouser Enhanced Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 75 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 40 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 100
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 1 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 350 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 10000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-MMBT2222A MMBT2222A REEL 92,177 Can Ship Immediately $0.17 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 20000
Multiples: 20000
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.028
  20,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
N3428-5302RB
Headers & Wire Housings 20P R/A LONG PIN SOLDER TA ...
3M Electronic Solutions Division
1: $2.54
MC34064P-5G
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.60
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
D89120-0101HK
Headers & Wire Housings 20P WIREMNT SOCKET W/CENTE ...
3M Electronic Solutions Division
1: $1.00
RK73H3ATTE3010F
Thick Film Resistors - SMD 1watts 301ohms 1%
KOA Speer
1: $0.40
1C10X7R104K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.13
M7581-05
Circuit Board Hardware - PCB JUMPER SOCKET OPEN TO ...
Harwin
1: $0.25
FM4002-W
Rectifiers 1N4002 1A 100V GP
Rectron
1: $0.26
293D475X9035D2TE3
Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% ...
Vishay/Sprague
1: $1.12
42TL027-RC
Transformers Audio & Signal XFMR 1KCT/2KCT
Xicon
1: $1.94
RK73H2BTTD2200F
Thick Film Resistors - SMD 1/4watts 220ohms 1%
KOA Speer
1: $0.08
BD678
Transistors Darlington DARLINGTON TRAN
STMicroelectronics
1340: $0.63

000000001Alternative Packaging