|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MMBFJ211
Manufacturer Part #:

MMBFJ211

Manufacturer:

Description:
RF JFET Transistors NCh RF Transistor
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: Fairchild Semiconductor
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: - 25 V
Id - Continuous Drain Current: 20 mA
Maximum Drain Gate Voltage: 25 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 225 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Single
Forward Transconductance - Min: 0.006 S to 0.012 S
Gate-Source Cutoff Voltage: - 4.5 V
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 150 C
Series: MMBFJ211
Factory Pack Quantity: 3000
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BX0023 9V Battery Snaps & Contacts 2,444
MMBT3906 Bipolar Transistors - BJT 47,948
NCP21WF104J03RA NTC Thermistors 54,213
RGP0207CHK1G0 Thick Film Resistors - Through Hole 4,824
BTA16-600BWRG Triacs 5,955
1N4007 Rectifiers 251,636
MMBF170 MOSFET 35,055
BAV99T-7-F Diodes - General Purpose, Power, Switching 29,759
MMBFJ201 JFET 10,588
BZX384-C7V5,115 Zener Diodes 4,863
Real Time Availability
Stock:
8,315 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.265
100:
$0.148
$0.099
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.093
$0.087
$0.08
$0.077
$0.074
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401