Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBFJ112
Manufacturer Part #:

MMBFJ112

Manufacturer:

Description: JFET N-Channel Switch
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 4 mA to 20 mA
Gate-Source Breakdown Voltage: - 35 V
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Gate-Source Cutoff Voltage: - 5 V
Power Dissipation: 350 mW
Resistance Drain-Source RDS (on): 50 Ohms
Factory Pack Quantity: 3000
Part # Aliases: MMBFJ112_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  25: $0.36
  100: $0.239
  250: $0.174
  500: $0.141
  1,000: $0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.094
  6,000: $0.089
  12,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
G6AK-274P-ST-US-DC12
Low Signal Relays - PCB STD DPDT 12VDC Latching
Omron Electronics
1: $6.53
DG412DY-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $1.21
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
WSL12062L000FEA
Current Sense Resistors - SMD 1/4watt .002ohms 1%
Vishay/Dale
1: $1.41
BAT 64-04 E6327
Schottky Diodes & Rectifiers 40V 0.12A
Infineon Technologies
1: $0.42
NE5532ADR
Operational Amplifiers - Op Amps Dual Low Noise Op
Texas Instruments
1: $0.87
MMBT4401
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
MMBTA06
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
MMBFJ113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
SN74LVC1GX04DBVR
Clock Drivers & Distribution CrystalOscltrorDrvr
Texas Instruments
1: $0.55
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
BSS84AK,215
MOSFET P-CH -50 V -180 mA
NXP Semiconductors
1: $0.10
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
MMBF5457
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.41
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
MMBFJ110
MOSFET N-CH FET/SSOT-23
Fairchild Semiconductor
1: $0.31
MMBFJ111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.24
MMBFJ108
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.41

000000001