Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBFJ110
Manufacturer Part #:

MMBFJ110

Manufacturer:

Description: MOSFET N-CH FET/SSOT-23
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Gate-Source Breakdown Voltage: - 25 V
Continuous Drain Current: 10 mA
Resistance Drain-Source RDS (on): 18 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SuperSOT-3
Packaging: Reel
Minimum Operating Temperature: - 55 C
Power Dissipation: 460 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.353
  100: $0.197
  1,000: $0.147
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  9,000: $0.115
  24,000: $0.106
  45,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.10
LM5009MM/NOPB
DC/DC Switching Converters 100V 250Ma Switching Re ...
Texas Instruments
1: $2.67
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
LM22675MRE-ADJ/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $3.50
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
L78L05ACD13TR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.54
ECMF02-2AMX6
EMI Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV
STMicroelectronics
1: $0.91
UC2843BD1
Current Mode PWM Controllers PWM CONTROLLER
STMicroelectronics
1: $1.00
MMBFJ112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.39
MMBF5486
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.41
J107
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.64
MMBFJ113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
JS102011SAQN
Slide Switches 1PDT .3A SMT
C&K Components
1: $0.57
PMBFJ110,215
JFET JFET N-CH 25V 6MA
NXP Semiconductors
1: $0.41
MMBF5484
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.41
LRC-LR2010-01-R470-F
Current Sense Resistors - SMD 1W .470 1% 100ppm
IRC / TT electronics
1: $0.45
MMBFJ108
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.56

133222520