Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBF5461
Manufacturer Part #:

MMBF5461

Manufacturer:

Description: JFET P-Channel Transistor General Purpose
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain Current (Idss at Vgs=0): 12 mA to 25 mA
Gate-Source Breakdown Voltage: 40 V
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Forward Transconductance gFS (Max / Min): 0.0015 S to 0.005 S
Gate-Source Cutoff Voltage: 7.5 V
Power Dissipation: 225 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39,031 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.31
  100: $0.133
  1,000: $0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  9,000: $0.069
  24,000: $0.064
  45,000: $0.057
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PMBF4392,215
Transistors RF JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.20
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.61
OPA140AID
Operational Amplifiers - Op Amps 11MHzSgl SupplyLo ...
Texas Instruments
1: $4.27
LM386M-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.91
0451.062MRL
Fuses 125V.062A
Littelfuse
1: $2.33
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.50
FQP3P20
MOSFET 200V P-Channel QFET
Fairchild Semiconductor
1: $0.82
SN74LVC1G3157DBVR
Analog Switch ICs SPDT Analog Switch
Texas Instruments
1: $0.39
AT89S52-24JU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.40
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
TC1232EOA
Supervisory Circuits Microprocessor Montr
Microchip Technology
1: $1.65
MMBF5460
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
TC1014-3.3VCT713
Low Dropout Regulators - LDO 50mA LDO
Microchip Technology
1: $0.36
SA612AD/01,112
RF Mixer LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $1.75
MMBFJ310
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.44
MMBF5457
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.53
DG211BDY-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $1.16
MMBF5458
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.46
MMBF5462
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
PDTC144ET,215
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17

000000001