|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MMBF5460
Manufacturer Part #:

MMBF5460

Manufacturer:

Description:
JFET P-Channel Transistor General Purpose
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
MMBF5460 Datasheet MMBF5460 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: P-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: 40 V
Drain-Source Current at Vgs=0: 4 mA to 8 mA
Pd - Power Dissipation: 225 mW
Packaging: Reel
Series: MMBF5460
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.001 S to 0.004 S
Gate-Source Cutoff Voltage: 6 V
Factory Pack Quantity: 3000
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MZ2048ECH064-I/PT 32-bit Microcontrollers - MCU 987
MBR0540 Schottky Diodes & Rectifiers 12,692
MCP130T-270I/TT Supervisory Circuits 5,154
MCP73832T-2ACI/OT Battery Management 10,615
TC1014-3.3VCT713 LDO Voltage Regulators 11,320
MMBF5461 JFET 20,340
MMBF5457 JFET 4,664
MMBF5459 JFET 7,784
MMBF5462 JFET 6,538
NTJD4105CT2G MOSFET 3,047
Real Time Availability
Stock:
7,268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.55
10:
$0.311
100:
$0.133
$0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.078
$0.064
$0.057
$0.055
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401