Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBF5457
Manufacturer Part #:

MMBF5457

Manufacturer:

Description: JFET N-Channel Transistor General Purpose
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 2 mA to 6.5 mA
Gate-Source Breakdown Voltage: - 25 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: SOT-23-3
Packaging: Reel
Forward Transconductance gFS (Max / Min): 0.001 S to 0.005 S
Gate-Source Cutoff Voltage: - 6 V
Power Dissipation: 350 mW
Factory Pack Quantity: 3000
Part # Aliases: MMBF5457_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,152 Can Ship Immediately

On Order: 5898 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.313
  100: $0.147
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.093
  9,000: $0.085
  24,000: $0.079
  45,000: $0.071
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
PIC18F25K22-I/SO
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.84
MMBF5461
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
ECH-U1C104JX5
Film Capacitors 0.1uF 16volts 5% 1210 PPS Film
Panasonic Electronic Components
1: $0.66
MMBF170
MOSFET N-Ch Enhance
Fairchild Semiconductor
1: $0.42
3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 1 ...
Bourns
1: $1.02
MMBF5460
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
MM74HCT14MX
Inverters Hex Inv Schm Trigger
Fairchild Semiconductor
1: $0.57
MMBF5459
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.46
VJ0805Y104KXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.10
140-CC501N221J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
HEF4046BT,653
Phase Locked Loops - PLL PHASE LOCKED LOOP
NXP Semiconductors
1: $0.55
MMBF5458
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.46
MMBF5462
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
SS100M1EBK-0505P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.20
ABLS-16.000MHZ-B2-T
Crystals +/-20ppm 16 MHZ FUNDAMENTAL
ABRACON
1: $0.45
MMBF5484
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $0.41
SS101M1EBK-0805P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.22
EMKA500ADA100MF55G
Aluminum Electrolytic Capacitors - SMD 50V 10uF
United Chemi-Con
1: $0.43

000000001