|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MMBF5103
Manufacturer Part #:

MMBF5103

Manufacturer:

Description:
JFET N-Ch amplifier Lo Freq/Lo Noise
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 40 V
Drain-Source Current at Vgs=0: 2 mA to 15 mA
Pd - Power Dissipation: 350 mW
Packaging: Reel
Series: MMBF5103
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.0075 S to 0.015 S
Gate-Source Cutoff Voltage: - 2.7 V
Factory Pack Quantity: 3000
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FNB50560T1 Motor / Motion / Ignition Controllers & Drivers 105
AVR-ISP-MK2 Programmers - Processor Based 113
RFP12N10L MOSFET 3,133
TS12A12511DCNR Analog Switch ICs 6,708
ECQ-U2A105ML Film Capacitors 5,693
ECQ-U2A474ML Film Capacitors 21,243
BF862,215 RF JFET Transistors 10,694
SI2328DS-T1-E3 MOSFET 8,494
FK22X7R2A105K Multilayer Ceramic Capacitors MLCC - Leaded 12,262
PN4117A JFET 385
Real Time Availability
Stock:
3,832 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.257
100:
$0.121
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.077
$0.065
$0.059
$0.055
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692