|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MMBF4416
Manufacturer Part #:

MMBF4416

Manufacturer:

Description:
RF JFET Transistors NCh RF Transistor
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
MMBF4416 Datasheet MMBF4416 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: - 30 V
Id - Continuous Drain Current: 15 mA
Maximum Drain Gate Voltage: 30 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 225 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Single
Gate-Source Cutoff Voltage: - 6 V
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 150 C
Series: MMBF4416
Factory Pack Quantity: 3000
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,845
LM317T Linear Voltage Regulators 10,592
LM393DR Analog Comparators 10,484
TL072CD Operational Amplifiers - Op Amps 4,519
G6K-2F-DC24 Low Signal Relays - PCB 4,736
EEE-FC1V331P Aluminum Electrolytic Capacitors - SMD 15,853
BF862,215 RF JFET Transistors 10,694
MMBT3904 Bipolar Transistors - BJT 235,453
MMBFJ310 RF JFET Transistors 3,623
MMBTA42 Bipolar Transistors - BJT 10,224
Real Time Availability
Stock:
2,957 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.249
100:
$0.107
$0.082
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.062
$0.051
$0.046
$0.044
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401