Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MMBF4393
Manufacturer Part #:

MMBF4393

Manufacturer:

Description:
JFET N-Channel Switch
Mouser Online Catalog Page 735, Mouser Online Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Current at Vgs=0: 5 mA to 30 mA
Vgs - Gate-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 100 Ohms
Configuration: Single
Pd - Power Dissipation: 350 mW
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Fairchild Semiconductor
Gate-Source Cutoff Voltage: - 3 V
Series: MMBF4393
Factory Pack Quantity: 3000
Part # Aliases: MMBF4393_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDV301N MOSFET 348,478
CRCW06031K00FKEA Thick Film Resistors - SMD 790,706
CRCW0603100KFKEA Thick Film Resistors - SMD 624,920
CRCW060310K0FKEA Thick Film Resistors - SMD 1,353,708
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,483,413
T494B106K016AT Tantalum Capacitors - Solid SMD 8,460
C1608C0G1E103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,374
LM4040CIM3-2.5/NOPB Voltage References 5,297
L7824CD2T-TR Linear Voltage Regulators 3,932
CRCW06031M00FKEA Thick Film Resistors - SMD 207,325
Real Time Availability
Stock:
4,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.311
  100: $0.133
  1,000: $0.102
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  9,000: $0.069
  24,000: $0.064
  45,000: $0.057
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692