|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MMBF4117
Manufacturer Part #:

MMBF4117

Manufacturer:

Description:
JFET N-Channel Switch
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
MMBF4117 Datasheet MMBF4117 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 40 V
Drain-Source Current at Vgs=0: 2 mA to 9 mA
Pd - Power Dissipation: 225 mW
Packaging: Reel
Series: MMBF4117
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.00007 S to 0.00021 S
Gate-Source Cutoff Voltage: - 1.8 V
Factory Pack Quantity: 3000
Part # Aliases: MMBF4117_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM393DT Analog Comparators 15,208
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,121
MMBF5461 JFET 20,340
CC2A25 Board Mount Humidity Sensors 264
BC560CTA Bipolar Transistors - BJT 29,232
MMBTA42 Bipolar Transistors - BJT 10,224
BZX84-C3V3,215 Zener Diodes 32,189
MMBT6520LT1G Bipolar Transistors - BJT 8,182
MMBF4118 JFET 4,319
MMBF4119 JFET 7,094
Real Time Availability
Stock:
5,880 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.296
100:
$0.14
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.089
$0.075
$0.068
$0.064
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692