|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MM74HCT138N
Manufacturer Part #:

MM74HCT138N

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-to-8 Line Decoder
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Decoders
Logic Family: 74HCT
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Brand: Fairchild Semiconductor
Logic Type: Decoder
Minimum Operating Temperature: - 40 C
Number of Circuits: Dual
Pd - Power Dissipation: 600 mW
Series: MM74HCT138
Factory Pack Quantity: 25
Part # Aliases: MM74HCT138N_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder

000000001