Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MM74HC574MTC
Manufacturer Part #:

MM74HC574MTC

Manufacturer:

Description: Flip Flops 3-ST Oct D Flip-Flop
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Family: 74HC
Logic Type: D-Type Edge Triggered Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 155 ns
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 3
Number of Output Lines: 3
Factory Pack Quantity: 73
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-MM74HC574MTCX MM74HC574MTCX REEL 15,000 Can Ship in 0 Days $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,058 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  25: $0.39
  100: $0.333
  250: $0.297
  500: $0.256
  1,000: $0.197
  2,000: $0.178
  5,000: $0.166
  10,000: $0.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
HDSP-521E
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $1.32
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
LM4040C20IDBZR
Voltage & Current References 2.048-V Precision Mcr ...
Texas Instruments
1: $0.92
ERJ-6GEYJ304V
Thick Film Resistors - SMD 0805 300Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-6GEYJ181V
Thick Film Resistors - SMD 0805 180ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
MM74HC04MX
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.44
MM74HC541MTC
Buffers & Line Drivers Octal 3-STATE Buf
Fairchild Semiconductor
1: $0.45
V18MLA0805LH
Varistors 14V 40A 250pF
Littelfuse
1: $0.33
74HC139D,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.37
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
NC7SZ11P6X
Logic Gates 3-Input AND Gate
Fairchild Semiconductor
1: $0.16
ERJ-6GEYJ393V
Thick Film Resistors - SMD 0805 39Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
74HC11D,652
Logic Gates TRIPLE 3-IN AND GATE
NXP Semiconductors
1: $0.32
VN10LFTA
MOSFET N-Ch 60V 3A
Diodes Inc. / Zetex
1: $0.56
ECS-200-20-5PXDN-TR
Crystals 20MHz 20pF
ECS
1: $1.29
90121-0768
Headers & Wire Housings 2.54MM CGRIDIII HDR 8P R/A ...
Molex
1: $1.58
254-PB170-ROX
Audio Indicators & Alerts 17 x 8.6mm 2.0KHz
Kobitone
1: $1.13

000000001Alternative Packaging