Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MM74HC245AWMX
Manufacturer Part #:

MM74HC245AWMX

Manufacturer:

Description: Bus Transceivers Octal 3-STATE Trans
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Logic Type: CMOS
Logic Family: 74HC
Number of Channels per Chip: 8
Input Level: CMOS
Output Level: CMOS
Output Type: 3-State
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Propagation Delay Time: 96 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-20
Packaging: Reel
Function: Octal 3-STATE Trans
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Circuits: 8
Polarity: Non-Inverting
Factory Pack Quantity: 1000
Part # Aliases: MM74HC245AWMX_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-MM74HC245AWM MM74HC245AWM TUBE 588 Can Ship Immediately $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,375 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  25: $0.47
  100: $0.413
  250: $0.359
  500: $0.306
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.244
  2,000: $0.221
  5,000: $0.206
  10,000: $0.199
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
91228-3001
Memory Card Connectors 2.54MM SIM 06P SMT W/EJECTO ...
Molex
1: $4.86
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
VS-30BQ100PBF
Schottky Diodes & Rectifiers 3.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
BZX84C18
Zener Diodes 18V 0.35W Zener
Fairchild Semiconductor
1: $0.21
C0805C330J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM216R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
293D107X9010D2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.40
BC847ALT1G
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.14
C0805C223K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LTL-4251
Standard LEDs - Through Hole Yellow Diffused
Lite-On
1: $0.08
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
CRCW080510K0FKEB
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW0805220RFKEA
Thick Film Resistors - SMD 1/8watt 220ohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW0805100KFKEA
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100 ...
Vishay/Dale
1: $0.08
CRCW080547K0FKEA
Thick Film Resistors - SMD 1/8watt 47Kohms 1% 100p ...
Vishay/Dale
1: $0.08

000000001Alternative Packaging