Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MM3Z3V9B
Manufacturer Part #:

MM3Z3V9B

Manufacturer:

Description: Zener Diodes Diode Zener 3.9V 200mW 2%
Silverlight Page 563, Mouser Enhanced Catalog
PDF Page 563, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 3.9 V
Voltage Tolerance: 2 %
Power Dissipation: 200 mW
Maximum Reverse Leakage Current: 2.7 uA
Maximum Zener Impedance: 84 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323F
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  25: $0.175
  100: $0.13
  250: $0.077
  500: $0.062
  1,000: $0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.036
  6,000: $0.032
  12,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007GP-E3/54
Rectifiers 1.0 Amp 1000 Volt Glass Passivated
Vishay Semiconductors
1: $0.11
MM3Z4V3B
Zener Diodes Diode Zener 4.3V 200mW 2%
Fairchild Semiconductor
1: $0.14
MM3Z2V7B
Zener Diodes Diode Zener 2.7V 200mW 2%
Fairchild Semiconductor
1: $0.14
PMBS3906,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.13
CK45-B3AD102KYNN
Ceramic Disc Capacitors 1000pF 1Kvolts B 10% tol
TDK
1: $0.09
PR01000104700JR500
Metal Film Resistors - Through Hole 1watt 470ohms ...
Vishay/BC Components
1: $0.16
MM3Z6V2B
Zener Diodes Diode Zener 6.2V 200mW 2%
Fairchild Semiconductor
1: $0.19
BLM18KG471SN1D
EMI Filter Beads, Chokes & Arrays 0603 470ohms 1.5 ...
Murata Electronics
1: $0.34
LM317LBDG
Linear Regulators - Standard 100mA ADJ 1.2-37V Pos ...
ON Semiconductor
1: $0.49
MM3Z30VB
Zener Diodes Diode Zener 30.0V 200mW 2%
Fairchild Semiconductor
1: $0.30
MM3Z16VC
Zener Diodes Diode Zener 16.0V 200mW 5%
Fairchild Semiconductor
1: $0.18
MM3Z2V4B
Zener Diodes Diode Zener 2.4V 200mW 2%
Fairchild Semiconductor
1: $0.14
LQM2HPN3R3MG0L
Fixed Inductors 1008 3.3uH 20%
Murata Electronics
1: $0.29
CRCW1206110KFKEA
Thick Film Resistors - SMD 1/4watt 110Kohms 1%
Vishay/Dale
1: $0.22
CRCW1206180KFKEA
Thick Film Resistors - SMD 1/4watt 180Kohms 1%
Vishay/Dale
1: $0.22
MM3Z4V7B
Zener Diodes Diode Zener 4.7V 200mW 2%
Fairchild Semiconductor
1: $0.20
CRCW1206510KFKEA
Thick Film Resistors - SMD 1/4watt 510Kohms 1%
Vishay/Dale
1: $0.22
CRCW120651K0FKEA
Thick Film Resistors - SMD 1/4watt 51Kohms 1%
Vishay/Dale
1: $0.22
RG2012P-7871-B-T5
Thin Film Resistors - SMD 1/10W 7.87K ohm 0.1% 25p ...
Susumu
1: $0.42
HPR414C
DC/DC Converters .75W 15V to 15V 50mA Single Outpu ...
Murata Power Solutions
1: $12.08

000000001