|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MM3Z27VB
Manufacturer Part #:

MM3Z27VB

Manufacturer:

Description:
Zener Diodes Diode Zener 27.0V 200mW 2%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Vz - Zener Voltage: 27 V
Mounting Style: SMD/SMT
Package / Case: SOD-323F
Pd - Power Dissipation: 200 mW
Voltage Tolerance: 2 %
Zz - Zener Impedance: 75 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: MM3Z27
Brand: Fairchild Semiconductor
Height: 1 mm
Ir - Reverse Current: 45 nA
Length: 1.7 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.3 mm
Unit Weight: 0.000974 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-US Bluetooth / 802.15.1 Modules 451
132360 RF Terminators 4,889
24LC64FT-I/OT EEPROM 3,067
TLV3501AIDBVR Analog Comparators 1,785
TS5A3160DBVR Analog Switch ICs 14,556
OPA357AIDBVR High Speed Operational Amplifiers 1,564
TS3DS26227YZTR Analog Switch ICs 2,930
STM32F030C6T6 ARM Microcontrollers - MCU 1,374
LMC660AIM/NOPB Operational Amplifiers - Op Amps 535
Real Time Availability
Stock:
25,323 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.171
100:
$0.06
$0.041
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.031
$0.024
$0.021
$0.018
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401