Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MJE181STU
Manufacturer Part #:

MJE181STU

Manufacturer:

Description: Transistors Bipolar - BJT NPN Epitaxial Sil
Silverlight Page 612, Mouser Enhanced Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 7 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 50
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-126
Collector-Emitter Saturation Voltage: 60 V
Continuous Collector Current: 3 A
DC Current Gain hFE Max: 250
Maximum Power Dissipation: 12.5 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,742 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.26
  25: $0.228
  100: $0.209
  250: $0.152
  500: $0.131
  1,000: $0.111
  2,000: $0.105

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH108M050AM7AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.98
SRN1060-471M
Fixed Inductors 470uH 20%
Bourns
1: $0.65
SRN1060-221M
Fixed Inductors 220uH 20%
Bourns
1: $0.65
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
ECQ-E2335KF
Film Capacitors 250DC 3.3uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.67
TPS56221DQPT
DC/DC Switching Regulators 4.5-14Vinp,25A High Crn ...
Texas Instruments
1: $12.28
24AA072
Trimmer / Variable Capacitors BLUE 3.5-20 PFD
Xicon
1: $1.15
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
LD29300P2MTR
Low Dropout Regulators - LDO Adjust 3.0A Very Low
STMicroelectronics
1: $1.37
1N5711
Schottky Diodes & Rectifiers 15mA 70 Volt
STMicroelectronics
1: $0.11
MJE181G
Transistors Bipolar - BJT 3A 60V 12.5W NPN
ON Semiconductor
1: $0.54
140-50N5-200J-RC
Ceramic Disc Capacitors 50V 20pF NPO 5% Tol
Xicon
1: $0.08
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
MJE171G
Transistors Bipolar - BJT 3A 60V 12.5W PNP
ON Semiconductor
1: $0.49
MPSA20
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.39
MJE170STU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.27
F83-15-D
Terminals FERRULE NON-INS 8 AWG .59"
Panduit
1: $0.36
IRF530PBF
MOSFET N-Chan 100V 14 Amp
Vishay/Siliconix
1: $1.00

000000001