Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MJE170STU
Manufacturer Part #:

MJE170STU

Manufacturer:

Description: Transistors Bipolar - BJT PNP Epitaxial Sil
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 60 V
Collector- Emitter Voltage VCEO Max: - 40 V
Emitter- Base Voltage VEBO: - 7 V
Collector-Emitter Saturation Voltage: - 1.7 V
Maximum DC Collector Current: 3 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 50
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-126
Continuous Collector Current: - 3 A
DC Current Gain hFE Max: 250
Maximum Power Dissipation: 12.5 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Factory Pack Quantity: 60
Part # Aliases: MJE170STU_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  10: $0.357
  100: $0.199
  1,000: $0.149
  5,000: $0.125
  10,000: $0.116
  25,000: $0.107
  50,000: $0.103

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2335KF
Film Capacitors 250DC 3.3uF 10% L/S =22.5mm
Panasonic Electronic Components
1: $0.67
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
586 114111
Industrial Relays SPNO 24VDC
White-Rodgers
1: $60.82
173681-1
Power to the Board PIN 22-18 AWG REEL Reel of 5000
TE Connectivity / AMP
1: $0.09
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.75
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
10-84-4090
Pin & Socket Connectors HEADER VERT MALE 9P
Molex
1: $1.14
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
E-L6219DS013TR
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $3.36
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
3103-2-00-21-00-00-08-0
Circuit Board Hardware - PCB PC PIN SWAG .062 PCB
Mill-Max
1: $0.23
MJE180STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.50
B78108S1222K
Fixed Inductors 2.2uH 1000mA .25ohms
EPCOS
1: $0.41
MJE181STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.54
MF1/4DC1601F
Metal Film Resistors - Through Hole 1.6K 1% 100PPM
KOA Speer
1: $0.06

000000001