|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-MJD122TF
Manufacturer Part #:

MJD122TF

Manufacturer:

Description:
Darlington Transistors NPN Sil Darl Trans
Mouser Online Catalog Page 701, Mouser Online Catalog
PDF Page 701, PDF Catalog Page
MJD122TF Datasheet MJD122TF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 8 A
Maximum Collector Cut-off Current: 10 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 100
Minimum Operating Temperature: - 65 C
Series: MJD122
Factory Pack Quantity: 2000
Part # Aliases: MJD122TF_NL
Unit Weight: 0.009184 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 99,782
2N2907A Bipolar Transistors - BJT 8,916
1734753-1 USB Connectors 10,022
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 128,764
MMBT2222A Bipolar Transistors - BJT 66,405
1729131 Fixed Terminal Blocks 1,627
BZG03C12TR Zener Diodes 7,108
RK73H1JTTD2702F Thick Film Resistors - SMD 56,815
MJD127TF Darlington Transistors 4,984
PLT1M-M109 Cable Ties 1,498
Real Time Availability
Stock:
8,340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.515
100:
$0.324
$0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.207
$0.192
$0.182
$0.174
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692