Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MCT9001
Manufacturer Part #:

MCT9001

Manufacturer:

Description: Transistor Output Optocouplers 2-CH PHOTOTRANS DIP8
Silverlight Page 186, Mouser Enhanced Catalog
PDF Page 186, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 55 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 60 mA
Maximum Collector Current: 30 mA
Maximum Power Dissipation: 400 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-8
Packaging: Bulk
Maximum Reverse Diode Voltage: 5 V
Number of Channels per Chip: 2 Channels
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 1000
Part # Aliases: MCT9001_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,742 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.73
  25: $0.65
  100: $0.568
  250: $0.493
  500: $0.42
  1,000: $0.336
  2,000: $0.304
  5,000: $0.283
  10,000: $0.273

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
RFD14N05L
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.71
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
B41827A7107M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.09
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
FTR-K3JB012W
General Purpose Relays 12VDC 20A POWER
Fujitsu
1: $2.14
199D106X9020C1V1E3
Tantalum Capacitors - Solid Leaded 10uF 20volts 10 ...
Vishay/Sprague
1: $1.14
MCT62
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.73
42TL008-RC
Transformers Audio & Signal XFMR 800CT-8
Xicon
1: $1.94
MCR22-6RLRAG
SCRs 400V 1.5A
ON Semiconductor
1: $0.44
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
ABL-20.000MHZ-B2
Crystals +/-20ppm 20MHZ FUNDAMENTAL
ABRACON
1: $0.39
161-2508-EX
Phone Connectors 2.5MM STEREO CLOSED
Kobiconn
1: $1.47
140-500N5-220J-RC
Ceramic Disc Capacitors 500V 22pF NPO 5% Tol
Xicon
1: $0.11
293-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 5%
Xicon
1: $0.15


151682008