Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MB8S
Manufacturer Part #:

MB8S

Manufacturer:

Description: Bridge Rectifiers 0.5A Bridge
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 560 V
Forward Continuous Current: 0.5 A
Max Surge Current: 35 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 1.4 W
Maximum Operating Temperature: + 150 C
Length: 4.9 mm
Width: 4.2 mm
Height: 2.7 mm
Mounting Style: SMD/SMT
Package / Case: SOIC-4
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Part # Aliases: MB8S_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,096 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  25: $0.41
  100: $0.28
  250: $0.232
  500: $0.192
  1,000: $0.143
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.128
  6,000: $0.12
  12,000: $0.112
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
B57703M103G40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $9.11
SN74LVC1T45DCKRG4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.53
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
MB2S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.38
FL7730MY_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.63
T520D227M010ATE018
Tantalum Capacitors - Polymer SMD 10V 220uF 20% 'D ...
Kemet
1: $2.14
VIPER27HN
AC/DC Switching Converters Hi-volt converter w/ 80 ...
STMicroelectronics
1: $1.15
1206GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $0.42
ERJ-6GEYJ331V
Thick Film Resistors - SMD 0805 330ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
PC817X9NSZ0F
Transistor Output Optocouplers 80-600% CTR rank
Sharp Microelectronics
1: $0.39
MAX3032EESE+
RS-422 Interface IC 3.3V Quad RS-422 ESD-Protected ...
Maxim Integrated
1: $2.49
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
LL4148-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.05
ERJ-6GEYJ472V
Thick Film Resistors - SMD 0805 4.7Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
743C083102JP
Resistor Networks & Arrays 1Kohms 100V 5%
CTS Electronic Components
1: $0.12
BAV21WS-7-F
Diodes - General Purpose, Power, Switching 200V 20 ...
Diodes Inc.
1: $0.40
820514611
Varistors 120pF, 0.4W 615vdc
Wurth Electronics
1: $0.83

000000001