Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MB2S
Manufacturer Part #:

MB2S

Manufacturer:

Description: Bridge Rectifiers 0.5A Bridge
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Forward Continuous Current: 0.5 A
Max Surge Current: 35 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 1.4 W
Maximum Operating Temperature: + 150 C
Length: 4.9 mm
Width: 4.2 mm
Height: 2.7 mm
Mounting Style: SMD/SMT
Package / Case: SOIC-4
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Part # Aliases: MB2S_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32,160 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.315
  100: $0.176
  1,000: $0.131
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.111
  9,000: $0.103
  24,000: $0.094
  45,000: $0.091
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA168-20AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
MCT6SD
Transistor Output Optocouplers 8-Pin Optocoupler D ...
Fairchild Semiconductor
1: $0.84
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $8.30
MB1S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.45
MMBTA42
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $0.05
EEE-FK1H470XP
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic Electronic Components
1: $0.45
LD1117DT50CTR
Low Dropout Regulators - LDO 5.0V 0.8A Positive
STMicroelectronics
1: $0.57
MMZ2012S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
87758-1016
Headers & Wire Housings VERT HEADER 10P Lead Free
Molex
1: $0.73
SMAJ60CA
TVS Diodes - Transient Voltage Suppressors 60volts ...
Bourns
1: $0.34
L78L18ACUTR
Linear Regulators - Standard 18V 0.1A Positive
STMicroelectronics
1: $0.55
C3216X7R1H224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.36
ABLS-16.000MHZ-B2-T
Crystals +/-20ppm 16 MHZ FUNDAMENTAL
ABRACON
1: $0.45
FMMT491ATA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc.
1: $0.33
CRCW0805270RFKEA
Thick Film Resistors - SMD 1/8watt 270ohms 1% 100p ...
Vishay/Dale
1: $0.22
CRCW08058M25FKEA
Thick Film Resistors - SMD 1/8watt 8.25Mohms 1%
Vishay/Dale
1: $0.22
EEU-FM1C471L
Aluminum Electrolytic Capacitors - Leaded 470UF 16 ...
Panasonic Electronic Components
1: $0.50
CRCW0805560RJNEA
Thick Film Resistors - SMD 1/8watt 560ohms 5%
Vishay/Dale
1: $0.22

000000001