Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-MB1S
Manufacturer Part #:

MB1S

Manufacturer:

Description:
Bridge Rectifiers 0.5A Bridge
Mouser Online Catalog Page 665, Mouser Online Catalog
PDF Page 665, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Forward Continuous Current: 0.5 A
Peak Reverse Voltage: 100 V
Forward Voltage Drop: 1 V
Max Surge Current: 35 A
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 4.9 mm
Width: 4.2 mm
Height: 2.7 mm
Mounting Style: SMD/SMT
Package / Case: SOIC-4
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum RMS Reverse Voltage: 70 V
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.4 W
Series: MB1S
Factory Pack Quantity: 3000
Part # Aliases: MB1S_NL
Unit Weight: 0.008042 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.30
  100: $0.167
  1,000: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.105
  9,000: $0.097
  24,000: $0.09
  45,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118752299 182948116 197847692 147914401