Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM78L05ACZ
Manufacturer Part #:

LM78L05ACZ

Manufacturer:

Description: Linear Regulators - Standard 0.1A Pos Volt Reg
Silverlight Page 457, Mouser Enhanced Catalog
PDF Page 457, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 5 V
Output Current: 0.1 A
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 5.7 V
Maximum Power Dissipation: 750 mW
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
PSRR / Ripple Rejection (Typ): 80 dB
Factory Pack Quantity: 1000
Part # Aliases: LM78L05ACZ_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-LM78L05ACZX LM78L05ACZX REEL 21,271 Can Ship Immediately $0.53 1
512-LM78L05ACZXA LM78L05ACZXA AMMO 7,297 Can Ship Immediately $0.23 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61,154 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  25: $0.34
  100: $0.201
  250: $0.142
  500: $0.113
  1,000: $0.087
  2,000: $0.073
  5,000: $0.065
  10,000: $0.059

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
DRV134PA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
73137-5003
RF Connectors RA JACK PCB BHD LPRO
Molex
1: $2.15
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
3266W-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.52
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
3266W-1-104LF
Trimmer Resistors - Through Hole 1/4" 100Kohms 10% ...
Bourns
1: $4.52
INA134PA
Audio Transmitters, Receivers, Transceivers Audio ...
Texas Instruments
1: $2.72
SN74HC86N
Logic Gates Quad 2 Input
Texas Instruments
1: $0.22
PC-11403
Enclosures, Boxes, & Cases 1.53 X 7.06 X 5.30
Bud Industries
1: $18.00
NDTD0515C
DC/DC Converters 3W 5V TO 15V DUAL OUTPUT
Murata Power Solutions
1: $17.80
MMK5104J50J01TR18L16.5TR18
Film Capacitors 50volts 0.1uF 5%
Kemet
1: $0.23
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10%
AVX
1: $0.44
1.5KE9.1A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 9 ...
Vishay Semiconductors
1: $0.59
NYS216
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
G001G
Switch Accessories SWITCH CAP, INDEXED GRAY
C&K Components
1: $0.52
CPF249K900FKE14
Metal Film Resistors - Through Hole 2watts 49.9Koh ...
Vishay/Dale
1: $0.49
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.66
UPW1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.48


000000001Alternative Packaging