Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM7815CT
Manufacturer Part #:

LM7815CT

Manufacturer:

Description:
Linear Voltage Regulators REGULATOR 15V 1A 4%
Mouser Online Catalog Page 546, Mouser Online Catalog
PDF Page 546, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 15 V
Output Current: 1 A
Load Regulation: 300 mV
Input Voltage MAX: 30 V
Line Regulation: 300 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: Fairchild Semiconductor
Input Voltage MIN: 17.5 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 70 dB
Series: LM7815
Factory Pack Quantity: 50
Unit Weight: 0.042823 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  10: $0.477
  100: $0.316
  1,000: $0.22
  2,500: $0.206
  10,000: $0.198
  25,000: $0.188
  50,000: $0.184
  100,000: Quote

To add to a project, please Log In.


197847692 112537142 118752299 106889023 147914401 188492425