|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM7809CT
Manufacturer Part #:

LM7809CT

Manufacturer:

Description:
Linear Voltage Regulators REGULATOR 9V 1A 4%
Mouser Online Catalog Page 540, Mouser Online Catalog
PDF Page 540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Output Type: Fixed
Output Voltage: 9 V
Output Current: 1 A
Load Regulation: 180 mV
Input Voltage MAX: 24 V
Line Regulation: 180 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: Fairchild Semiconductor
Input Voltage MIN: 11.5 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Polarity: Positive
PSRR / Ripple Rejection - Typ: 71 dB
Series: LM7809
Factory Pack Quantity: 50
Unit Weight: 0.042823 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7805CT Linear Voltage Regulators 38,072
LM7812CT Linear Voltage Regulators 4,613
1N4148 Diodes - General Purpose, Power, Switching 184,108
LM7815CT Linear Voltage Regulators 2,180
LM7808CT Linear Voltage Regulators 2,495
LM7812ACT Linear Voltage Regulators 3,044
LM7806CT Linear Voltage Regulators 2,219
75869-104LF Headers & Wire Housings 535
LM7909CT Linear Voltage Regulators 491
L78L08ACZ Linear Voltage Regulators 2,876
Real Time Availability
Stock:
1,846 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  10: $0.464
  100: $0.30
  1,000: $0.217
  2,500: $0.202
  10,000: $0.195
  25,000: $0.188
  50,000: $0.185
  100,000: Quote

To add to a project, please Log In.


112537142 118752299 197847692 147914401 188492425 106889023