Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM7809ACT
Manufacturer Part #:

LM7809ACT

Manufacturer:

Description: Linear Regulators - Standard REGULATOR 9V 1A 2%
Silverlight Page 458, Mouser Enhanced Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 9 V
Output Current: 1 A
Load Regulation: 100 mV
Input Voltage MAX: 24 V
Line Regulation: 90 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Input Voltage MIN: 11.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 62 dB
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,519 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  25: $0.477
  100: $0.412
  250: $0.367
  500: $0.316
  1,000: $0.244
  2,000: $0.22
  5,000: $0.206
  10,000: $0.198

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
1N4148TA
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
TLC556CN
Timers & Support Products Dual CMOS
Texas Instruments
1: $1.03
K223K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Vishay/BC Components
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
USA1H2R2MDD1TP
Aluminum Electrolytic Capacitors - Leaded 2.2UF 50 ...
Nichicon
1: $0.18
K102K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay/BC Components
1: $0.28
161-3412-EX
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $1.14
BZX79C8V2
Zener Diodes 8.2V 0.5W Zener
Fairchild Semiconductor
1: $0.11
K472K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 4700pF ...
Vishay/BC Components
1: $0.29
NYS2162
Phone Connectors 1/4" MONO SWITCHED PLASTIC NUT RE ...
REAN / Neutrik
1: $0.72
450-3518
Knobs & Dials SOFT TCH T18 SH GY/BL
Eagle Plastic Devices
1: $0.49
450-7518
Knobs & Dials SOFT TCH T18 SH GY/GY
Eagle Plastic Devices
1: $0.49
10SL005
Slide Switches SLIDE DPDT PC
Mountain Switch
1: $0.77
K222K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 2200pF ...
Vishay/BC Components
1: $0.29


This product is also available in:
000000001