Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM741CN
Manufacturer Part #:

LM741CN

Manufacturer:

Description: Operational Amplifiers - Op Amps Sgl Operational Amp
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 6 mV
Input Bias Current (Max): 500 nA
Mounting Style: Through Hole
Package / Case: DIP-8
Slew Rate: 0.5 V/us
Shutdown: No
Maximum Operating Temperature: + 70 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Maximum Dual Supply Voltage: +/- 18 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 50
Supply Current: 2.8 mA
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Part # Aliases: LM741CN_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-2false