Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM555CN
Manufacturer Part #:

LM555CN

Manufacturer:

Description:
Timers & Support Products Single Timer
Mouser Online Catalog Page 392, Mouser Online Catalog
PDF Page 392, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Type: Standard
Number of Internal Timers: 1
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Maximum Power Dissipation: 600 mW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Brand: Fairchild Semiconductor
Series: LM555
Factory Pack Quantity: 50
Part # Aliases: LM555CN_NL
Unit Weight: 0.030018 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 228,516
1N4001 Rectifiers 233,979
LM7805CT Linear Voltage Regulators 31,679
LM741CN/NOPB Operational Amplifiers - Op Amps 15,380
SN74HC14N Inverters 13,262
MC7805CTG Linear Voltage Regulators 19,525
SN74HC00N Logic Gates 12,807
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 43,201
K101J15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 21,027
CD4017BE Counter ICs 5,582
Real Time Availability
Stock:
21,885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.312
  100: $0.174
  1,000: $0.117
  2,500: $0.11
  10,000: $0.102
  25,000: $0.094
  50,000: $0.09
  100,000: $0.087

To add to a project, please Log In.


115658419 147914401 197847692