Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM317LMX
Manufacturer Part #:

LM317LMX

Manufacturer:

Description: Linear Regulators - Standard Positive adj Reg 3Terminal
Silverlight Page 458, Mouser Enhanced Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Adjustable
Polarity: Positive
Output Voltage: 1.2 V to 37 V
Output Current: 0.1 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 40 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOP-8
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Reel
PSRR / Ripple Rejection (Typ): 65 dB
Factory Pack Quantity: 3000
Part # Aliases: LM317LMX_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-LM317LM LM317LM TUBE 3,521 Can Ship Immediately $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,711 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  25: $0.38
  100: $0.271
  250: $0.242
  500: $0.208
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.145
  6,000: $0.135
  12,000: $0.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
229159004101116
Board to Board & Mezzanine Connectors 4 WAY STANDA ...
AVX Connectors
1: $2.17
A10340
Antennas Calvus SMD GSM850/ 900/1800/1900/WCDMA
Antenova
1: $6.18
LM317MDTX
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.62
SRU1038-151Y
Fixed Inductors 150uH
Bourns
1: $0.58
C2012X5R1H335K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
109159004101116
Board to Board & Mezzanine Connectors 4 WAY PLUG
AVX Connectors
1: $0.95
SSF-LXH104ID
LED Circuit Board Indicators PC LED 5mm Red
Lumex
1: $0.27
SMLP12BC7TT86
Standard LEDs - SMD BLUE 66mW 20mA 2.9V
ROHM Semiconductor
1: $0.69
ACF451832-333-TD01
EMI Filters Signal Line EMI Filter
TDK
1: $0.61
BZX84C3V3
Zener Diodes 3.3V 0.35W Zener
Fairchild Semiconductor
1: $0.17
NCP1117ST18T3G
Low Dropout Regulators - LDO 1.8V 1A Positive
ON Semiconductor
1: $0.35
67997-220HLF
Headers & Wire Housings 20P VERT DR HDR
FCI
1: $0.91
BC859C,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.30
BC846B-7-F
Transistors Bipolar - BJT BIPOLAR TRANSISTOR NPN S ...
Diodes Inc.
1: $0.23
PIC12F510-I/SN
8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O I ...
Microchip Technology
1: $0.84
LT1004IPW-2-5
Voltage & Current References Micropwr Integrated P ...
Texas Instruments
1: $1.00
CR0805-FX-2400ELF
Thick Film Resistors - SMD 240ohm 1%
Bourns
1: $0.05
FDLL3595
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.25


This product is also available in:
000000001Alternative Packaging