Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM317AHVT
Manufacturer Part #:

LM317AHVT

Manufacturer:

Description: Linear Regulators - Standard Positive adj Reg 3Terminal
Silverlight Page 458, Mouser Enhanced Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Adjustable
Polarity: Positive
Output Voltage: 1.2 V to 57 V
Output Current: 1.5 A
Load Regulation: 0.5 % / V
Input Voltage MAX: 60 V
Line Regulation: 0.04 % / V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 4.2 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 60 dB
Factory Pack Quantity: 50
Part # Aliases: LM317AHVT_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,777 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  25: $0.582
  100: $0.508
  250: $0.441
  500: $0.376
  1,000: $0.301
  2,000: $0.272
  5,000: $0.254
  10,000: $0.244

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFI510GPBF
MOSFET N-Chan 100V 4.5 Amp
Vishay/Siliconix
1: $1.78
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MF1/4LCT52R102G
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.07
UFG1C101MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.42
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
0034.3111
Fuses FST 5X20 250V 250mA
Schurter
1: $0.45
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
3299W-1-503LF
Trimmer Resistors - Through Hole 50Kohms Standoffs ...
Bourns
1: $2.85
MF1/4LCT52R472J
Metal Film Resistors - Through Hole 1/4 WATT 4.7K ...
KOA Speer
1: $0.07
2N3708
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.47
MF1/4DC10R0F
Metal Film Resistors - Through Hole 10ohm 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DCT52R1500F
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.06
UFG1E471MHM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.33
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MKS4C042204C00KSSD
Film Capacitors 63V 2.2uF10% P15 PCM15
WIMA
1: $1.75
2N3391A
Transistors Bipolar - BJT NPN 25V 500mA BULK HFE/5 ...
Central Semiconductor
1: $0.58


000000001