Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-LM1458N
Manufacturer Part #:

LM1458N

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual Operational Amp
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
SR - Slew Rate: 0.5 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 6 mV
Supply Current per Channel: 2.3 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No Shutdown
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Brand: Fairchild Semiconductor
Maximum Dual Supply Voltage: +/- 18 V
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Series: LM1458
Factory Pack Quantity: 50
Technology: Bipolar
Part # Aliases: LM1458N_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001