Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-L14G3
Manufacturer Part #:

L14G3

Manufacturer:

Description:
Phototransistors 12mA PHOTO TRANS
Lifecycle: Obsolete
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 600 mW
Maximum On-State Collector Current: 2 mA
Maximum Dark Current: 100 nA
Package / Case: TO-18
Series: L14G3
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 500
Type: Phototransistor
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
144949695 151682008 150426793 126916482 142336017