|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Mouser Online Catalog Page 700, Mouser Online Catalog
PDF Page 700, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 180 V
Collector- Emitter Voltage VCEO Max: 160 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 0.2 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 80
DC Current Gain hFE Max: 250
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 350 mW
Series: KST5551
Factory Pack Quantity: 3000
Part # Aliases: KST5551MTF_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,585,229
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,217
53047-0610 Headers & Wire Housings 9,541
LM60BIZ/NOPB Board Mount Temperature Sensors 1,745
LRC-LR2010LF-01-R300-F Current Sense Resistors - SMD 3,993
ES2G-E3/52T Rectifiers 2,195
BZX84-A3V0,215 Zener Diodes 3,453
C0805C471K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,670
WRG32F2FBBNN Rocker Switches 614
UCD1C471MNL1GS Aluminum Electrolytic Capacitors - SMD 2,538
Real Time Availability
19,865 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401