|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-KST13MTF
Manufacturer Part #:

KST13MTF

Manufacturer:

Description:
Darlington Transistors NPN Si Transistor Epitaxial
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 10 V
Collector- Base Voltage VCBO: 30 V
Maximum DC Collector Current: 0.3 A
Maximum Collector Cut-off Current: 0.1 uA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 5000
Series: KST13
Factory Pack Quantity: 3000
Part # Aliases: KST13MTF_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
NC3FBH2 XLR Connectors 3,229
LM339DT Analog Comparators 33,666
BAT54S Schottky Diodes & Rectifiers 42,040
ATTINY24A-SSU 8-bit Microcontrollers - MCU 1,960
UC3854N Power Factor Correction - PFC 684
KTY82/210,215 PTC Thermistors 3,755
MJD32CT4G Bipolar Transistors - BJT 12,490
C535A-WJN-CU0V0231 Standard LEDs - Through Hole 14,799
SLPX153M050H4P3 Aluminum Electrolytic Capacitors - Snap In 528
Real Time Availability
Stock:
4,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.171
100:
$0.071
$0.049
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.037
$0.03
$0.028
$0.024
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401