Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KST10MTF
Manufacturer Part #:

KST10MTF

Manufacturer:

Description: Transistors Bipolar - BJT NPN Si Transistor Epitaxial
Silverlight Page 614, Mouser Enhanced Catalog
PDF Page 614, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 25 V
Emitter- Base Voltage VEBO: 3 V
Collector-Emitter Saturation Voltage: 25 V
Gain Bandwidth Product fT: 650 MHz
DC Collector/Base Gain hfe Min: 60
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Maximum Power Dissipation: 350 mW
Packaging: Reel
Factory Pack Quantity: 3000
Part # Aliases: KST10MTF_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  25: $0.041
  100: $0.035
  250: $0.029
  500: $0.024
  1,000: $0.022
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.018
  6,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X8R1E104K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
36799-0002
Headers & Wire Housings MX120G SMALL CRIMP
Molex
1: $0.08
LM431SCCM3X
Voltage & Current References Adj 2.5V, 0.5% Tol Sh ...
Fairchild Semiconductor
1: $0.16
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
FDS89161LZ
MOSFET PT5 100V Logic Level with Zener
Fairchild Semiconductor
1: $1.32
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
FODM8071
High Speed Optocouplers High Noise Immunity 3.3/5V ...
Fairchild Semiconductor
1: $1.95
FDS89161
MOSFET 100V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.44
S310
Schottky Diodes & Rectifiers 100V 3a Rectifier Sch ...
Fairchild Semiconductor
1: $0.77
MMZ2012S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
MMSZ5240B
Zener Diodes 10V 0.5W Zener
Fairchild Semiconductor
1: $0.26
3214W-1-501E
Trimmer Resistors - SMD 4mm SQ 500 OHM
Bourns
1: $3.20
MMBD1404A
Rectifiers High Voltage General Purpose
Fairchild Semiconductor
1: $0.14
FOD817C300W
Transistor Output Optocouplers Phototransistor Out ...
Fairchild Semiconductor
1: $0.36
CMD15-21VGD/TR8
Standard LEDs - SMD GRN 2.1V 20MA
Chicago Miniature
1: $0.16
MMBD1405A
Rectifiers High Voltage General Purpose
Fairchild Semiconductor
1: $0.14
MMSZ5238B
Zener Diodes 8.7V 0.5W Zener
Fairchild Semiconductor
1: $0.27
FAN3121TMPX
Power Driver ICs Single 9A High-Speed Low-Side Gat ...
Fairchild Semiconductor
1: $2.29

000000001