Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KSD1616AGTA
Manufacturer Part #:

KSD1616AGTA

Manufacturer:

Description: Transistors Bipolar - BJT NPN Epitaxial Transistor
Silverlight Page 613, Mouser Enhanced Catalog
PDF Page 613, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 120 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 160 MHz
DC Collector/Base Gain hfe Min: 135
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Continuous Collector Current: 1 A
DC Current Gain hFE Max: 600
Maximum Power Dissipation: 0.75 W
Minimum Operating Temperature: - 55 C
Packaging: Ammo
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-KSD1616AGBU KSD1616AGBU BULK 0 $0.30 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,265 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.05
  25: $0.048
  100: $0.044
  250: $0.041
  500: $0.038
  1,000: $0.035
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.035

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP55NF06
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.27
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
IRFP9140PBF
MOSFET P-Chan 100V 21 Amp
Vishay/Siliconix
1: $2.45
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
UPW1V470MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.44
EA2-5NJ
Low Signal Relays - PCB COIL 5VDC NON-LATCH
NEC
1: $2.60
KSC2383YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.17
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
HVR3700008204FR500
Metal Film Resistors - Through Hole 1/2watt 8.2Moh ...
Vishay
1: $0.60
HLMP-1641
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.53
UPW1J100MDD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.30
UKL1H2R2KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.40
UPW1V101MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.36
UKL1H100KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
KSC2690AYS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
UPW1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.31
TAP336K016SCS
Tantalum Capacitors - Solid Leaded 16V 33uF 10%
AVX
1: $1.75
UKL1H4R7KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.37
C410C103M1U5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.30

000000001Alternative Packaging