Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KSC2383YBU
Manufacturer Part #:

KSC2383YBU

Manufacturer:

Description: Transistors Bipolar - BJT NPN Epitaxial Sil
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 160 V
Collector- Emitter Voltage VCEO Max: 160 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 160 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 60
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 1 A
DC Current Gain hFE Max: 320
Maximum Power Dissipation: 0.9 W
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: KSC2383YBU_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Transistors Bipolar - BJT NPN Epitaxial Transistor

Compare With Current Part
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
KSA1013YBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.44
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
4672
Mounting Hardware MICA INSUL TO-220
Keystone Electronics
1: $0.10
KSC2690AYS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
UPW1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.41
ECQ-V1H224JL2
Film Capacitors ECQVStack Met Poly Film Cap Lead
Panasonic Electronic Components
1: $0.34
DSF050J224
Film Capacitors .22uF 50V 5%
Cornell Dubilier
1: $0.62
KSA1220AYS
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.37
KSA940TU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.62
1N5252B
Zener Diodes 24V 0.5W Zener
Fairchild Semiconductor
1: $0.10
UKL1H2R2KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.40
UPW1V101MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.36
3386H-1-501LF
Trimmer Resistors - Through Hole 3/8" 500ohms 10% ...
Bourns
1: $1.30
KSC2073TU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.54
1N5234B
Zener Diodes 6.2V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N5244B
Zener Diodes 14V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N5243B
Zener Diodes 13V 0.5W Zener
Fairchild Semiconductor
1: $0.10
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26

000000001