Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KSC1009YTA
Manufacturer Part #:

KSC1009YTA

Manufacturer:

Description: Transistors Bipolar - BJT NPN Epitaxial Transistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 160 V
Collector- Emitter Voltage VCEO Max: 140 V
Emitter- Base Voltage VEBO: 8 V
Collector-Emitter Saturation Voltage: 140 V
Maximum DC Collector Current: 0.7 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Continuous Collector Current: 0.7 A
DC Current Gain hFE Max: 400
Maximum Power Dissipation: 0.8 W
Minimum Operating Temperature: - 55 C
Packaging: Ammo
Factory Pack Quantity: 2000
Part # Aliases: KSC1009YTA_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,055 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.07
  25: $0.06
  100: $0.044
  250: $0.033
  500: $0.026
  1,000: $0.024
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.021

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F506-I/SL
8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O I ...
Microchip Technology
1: $0.89
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
FQP33N10
MOSFET 100V N-Channel QFET
Fairchild Semiconductor
1: $1.13
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
KSC2383YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.17
2N4401TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.06
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
KSA708YTA
Transistors Bipolar - BJT PNP Epitaxial Transistor
Fairchild Semiconductor
1: $0.06
UC3843BD1G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.61
291-3.6K-RC
Carbon Film Resistors - Through Hole 3.6Kohms 0.05
Xicon
1: $0.10
1N4746A,133
Zener Diodes Diode Zener Single 18V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
271-330K-RC
Metal Film Resistors - Through Hole 330Kohms 1% 50 ...
Xicon
1: $0.13
MC9RS08KA4CPG
8-bit Microcontrollers - MCU 9RS08KA8 16PDIP
Freescale Semiconductor
1: $0.99
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
299-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.10
MCR100-6G
SCRs 400V 800mA
ON Semiconductor
1: $0.29

000000001