Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KSC1008OBU
Manufacturer Part #:

KSC1008OBU

Manufacturer:

Description: Transistors Bipolar - BJT NPN Epitaxial Sil
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 8 V
Collector-Emitter Saturation Voltage: 60 V
Maximum DC Collector Current: 0.7 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 0.7 A
DC Current Gain hFE Max: 400
Maximum Power Dissipation: 0.8 W
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.07
  25: $0.06
  100: $0.058
  250: $0.042
  500: $0.033
  1,000: $0.029
  2,000: $0.027
  5,000: $0.026
  10,000: $0.025

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
VS-25TTS12FPPBF
SCRs 1200 Volt 25 Amp
Vishay Semiconductors
1: $3.06
BT152-600R,127
SCRs 20A 650V
NXP Semiconductors
1: $1.08
2N6027RLRAG
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.47
UPW1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.34
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
FQA36P15
MOSFET 150V P-Channel QFET
Fairchild Semiconductor
1: $2.64
CNY66
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $3.16
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
KSC2383YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.17
KSC2328AYTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.31
KSA1013YBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.44
KSA931YTA
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.12
KSA928AYTA
Transistors Bipolar - BJT PNP Epitaxial Transistor
Fairchild Semiconductor
1: $0.15
KSA733GBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.05
KSC1009YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.07
KSA1013YTA
Transistors Bipolar - BJT PNP Epitaxial Transistor
Fairchild Semiconductor
1: $0.19
KSA708YBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.07
KSA916YTA
Transistors Bipolar - BJT PNP Epitaxial Transistor
Fairchild Semiconductor
1: $0.16

000000001