|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-KDT00030ATR
Manufacturer Part #:

KDT00030ATR

Manufacturer:

Description:
Phototransistors Phototransistor Photo Detector
Mouser Online Catalog Page 202, Mouser Online Catalog
PDF Page 202, PDF Catalog Page
KDT00030ATR Datasheet KDT00030ATR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Product: Phototransistors
Package / Case: ChipLED
Dark Current: 0.1 uA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Series: KDT00030
Brand: Fairchild Semiconductor
Collector- Emitter Voltage VCEO Max: 6 V
Collector-Emitter Saturation Voltage: 4.6 V
Light Current: 1100 uA
Packaging: Reel
Factory Pack Quantity: 3000
Type: Photodetector Transistor
Wavelength: 630 nm
Unit Weight: 0.004540 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,485
AP7313-33SRG-7 LDO Voltage Regulators 8,803
DMG1012T-7 MOSFET 41,042
KDT00030TR Phototransistors 39,656
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 961,007
BAT54XV2T1G Schottky Diodes & Rectifiers 12,507
SN74LVC1G175DBVR Flip Flops 11,791
EXB-28V121JX Resistor Networks & Arrays 15,703
74HCT595BQ,115 Counter Shift Registers 5,285
Real Time Availability
Stock:
3,705 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.458
100:
$0.288
$0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.184
$0.162
$0.155
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 116704681 144711234 151514279 115506145 126916482 151682008 179002910 142336017 150426793 144949695 146259450 195346910