Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KBU8J
Manufacturer Part #:

KBU8J

Manufacturer:

Description:
Bridge Rectifiers 8A Bridge Rectifier
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Forward Continuous Current: 8 A
Peak Reverse Voltage: 600 V
Forward Voltage Drop: 1 V
Max Surge Current: 300 A
Maximum Reverse Leakage Current: 10 uA
Maximum Operating Temperature: + 150 C
Length: 23.7 mm
Width: 7.1 mm
Height: 19.3 mm
Mounting Style: Through Hole
Package / Case: KBU-4
Packaging: Bulk
Brand: Fairchild Semiconductor
Maximum RMS Reverse Voltage: 420 V
Minimum Operating Temperature: - 55 C
Power Dissipation: 6.9 W
Series: KBU8
Factory Pack Quantity: 200
Part # Aliases: KBU8J_NL
Unit Weight: 0.317466 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Bridge Rectifiers 8A Bridge Rectifier

Compare With Current Part

000000001