Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-KBP02M
Manufacturer Part #:

KBP02M

Manufacturer:

Description: Bridge Rectifiers 1.5A 200V BRIDGE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.3 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 3.5 W
Maximum Operating Temperature: + 165 C
Length: 15.24 mm
Width: 5.08 mm
Height: 12.7 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
51281
Pushbutton Switches DPDT PUSH-PUSH UNSLD
C&K Components
1: $1.89
UPW2V470MHD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $1.93
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.24
20J220E
Wirewound Resistors - Through Hole 10watt 220ohm 5 ...
Ohmite
1: $1.84
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.43
PR02000203603JR500
Metal Film Resistors - Through Hole 2watts 360Kohm ...
Vishay/BC Components
1: $0.32
83000000005
Fuse Holders ACS HOLDER 830 250V
Littelfuse
1: $1.06
0034.3117
Fuses FST 5X20 250V 1A
Schurter
1: $0.27
EET-HC2G101BA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic Electronic Components
1: $3.26
PR02000206202JR500
Metal Film Resistors - Through Hole 2watts 62Kohms ...
Vishay/BC Components
1: $0.10
UKZ1H471MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.48
161-0714-7-E
AC Power Entry Modules SCREW MT 7MM PC TERM
Kobiconn
1: $1.48
161-4219-E
RCA Phono Connectors PHONO DUAL RED/WHITE
Kobiconn
1: $0.69
V150LA2P
Varistors 150V 150pF
Littelfuse
1: $0.19
PR02000202000JR500
Metal Film Resistors - Through Hole 2watts 200ohms ...
Vishay/BC Components
1: $0.10
TAG-BLK
Switch Accessories 8.8 X 10.5MM RND BLK
E-Switch
1: $0.32
151-CJ9028-E
Barrier Terminal Blocks COMPRESSION TERM 4
Kobiconn
1: $1.39

000000001